Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVF6P02T3GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK5872
Re-Reel50AC6525RL
Cut Tape50AC6525
Your Part Number
3,036 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.010 | $10.05 |
| Total Price | $10.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.010 |
| 10+ | $1.280 |
| 15+ | $1.180 |
| 25+ | $1.070 |
| 50+ | $0.965 |
| 125+ | $0.862 |
| 250+ | $0.772 |
| 500+ | $0.682 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.854 |
| 6000+ | $0.795 |
| 12000+ | $0.734 |
| 18000+ | $0.714 |
| 30000+ | $0.702 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVF6P02T3GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK5872
Re-Reel50AC6525RL
Cut Tape50AC6525
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id10A
Drain Source On State Resistance0.05ohm
On Resistance Rds(on)0.044ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd8.3W
Gate Source Threshold Voltage Max700mV
Power Dissipation8.3W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.05ohm
Transistor Case Style
SOT-223
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
700mV
No. of Pins
4Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Channel Type
P Channel
Continuous Drain Current Id
10A
On Resistance Rds(on)
0.044ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
8.3W
Power Dissipation
8.3W
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
