Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoRFP50N06Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.97K8823
Your Part Number
913 In Stock
800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 10+ | $2.350 |
| 100+ | $1.950 |
| 500+ | $1.840 |
| 1000+ | $1.690 |
| 2500+ | $1.440 |
| 5000+ | $1.400 |
Price for:Each
Minimum: 1
Multiple: 1
$2.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoRFP50N06Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.97K8823
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id50A
On Resistance Rds(on)0.022ohm
Drain Source On State Resistance0.022ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Power Dissipation Pd131W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation131W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.022ohm
Transistor Case Style
TO-220AB
Power Dissipation Pd
131W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
50A
Drain Source On State Resistance
0.022ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
131W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for RFP50N06
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
