Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoUF3C170400K3SCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.47AK1763
Your Part Number
40 In Stock
599 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.550 |
| 10+ | $7.080 |
| 25+ | $6.970 |
| 50+ | $6.870 |
| 100+ | $6.730 |
| 250+ | $6.590 |
| 500+ | $6.460 |
Price for:Each
Minimum: 1
Multiple: 1
$12.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUF3C170400K3SCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.47AK1763
Technical Datasheet
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id7.6A
Drain Source Voltage Vds1.7kV
On Resistance Rds(on)0.41ohm
Drain Source On State Resistance0.41ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage12V
Gate Source Threshold Voltage Max4.7V
Power Dissipation Pd100W
Power Dissipation100W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
Drain Source Voltage Vds
1.7kV
Drain Source On State Resistance
0.41ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
4.7V
Power Dissipation
100W
Product Range
-
Transistor Polarity
N Channel
Continuous Drain Current Id
7.6A
On Resistance Rds(on)
0.41ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
12V
Power Dissipation Pd
100W
Operating Temperature Max
175°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
