Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA109AP-11-1TBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7149
Product RangeOA109AP Series
Your Part Number
248 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $21.560 |
| 5+ | $20.810 |
| 10+ | $20.060 |
| 25+ | $19.650 |
| 50+ | $19.250 |
| 100+ | $18.850 |
| 250+ | $18.450 |
| 5000+ | $18.050 |
Price for:Each
Minimum: 1
Multiple: 1
$21.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA109AP-11-1TBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7149
Product RangeOA109AP Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM104CFM
Noise Rating42dB
Power Rating15W
Rated Speed3000rpm
Power Connection TypeTerminals
Current Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.29Inch-H2O
Product RangeOA109AP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- OA109AP series AC fan
- 115VAC input voltage
- Die-cast aluminium frame
- PBT, UL94V-0 plastic impeller
- AC shaded pole, impedance protected motor
- Terminal type ball bearing
- 120 x 38mm (4.7”x 1.5”) size
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
42dB
Rated Speed
3000rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA109AP Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
104CFM
Power Rating
15W
Power Connection Type
Terminals
IP Rating
-
Static Pressure
0.29Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for OA109AP-11-1TB
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
