Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA109AP-11-1TSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.41AM5809
Your Part Number
170 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.180 |
| 5+ | $22.610 |
| 10+ | $22.030 |
| 25+ | $20.860 |
| 50+ | $19.710 |
| 100+ | $18.550 |
| 250+ | $17.380 |
| 5000+ | $17.030 |
Price for:Each
Minimum: 1
Multiple: 1
$23.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA109AP-11-1TSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.41AM5809
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM106CFM
Noise Rating49dBA
Power Rating14W
Rated Speed3075rpm
Power Connection TypeTerminals
Current Rating200mA
IP Rating-
Air Flow - m3/min3.001m³/min
Operating Voltage Min100VAC
Operating Voltage Max125VAC
Static Pressure0.32Inch-H2O
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Sleeve Bearing
Noise Rating
49dBA
Rated Speed
3075rpm
Current Rating
200mA
Air Flow - m3/min
3.001m³/min
Operating Voltage Max
125VAC
Product Range
-
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
106CFM
Power Rating
14W
Power Connection Type
Terminals
IP Rating
-
Operating Voltage Min
100VAC
Static Pressure
0.32Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
