Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA80AP-11-1WBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2461
Product RangeOA80 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $30.720 |
| 5+ | $29.960 |
| 10+ | $29.180 |
| 25+ | $27.640 |
| 50+ | $26.110 |
| 100+ | $24.570 |
| 250+ | $23.040 |
| 5000+ | $22.590 |
Price for:Each
Minimum: 1
Multiple: 1
$30.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA80AP-11-1WBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2461
Product RangeOA80 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM30CFM
Noise Rating36dBA
Power Rating9W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.21Inch-H2O
Product RangeOA80 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
36dBA
Rated Speed
3000rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA80 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
30CFM
Power Rating
9W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.21Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for OA80AP-11-1WB
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
