Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No16SVPE180MCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel47AC6736
Re-Reel86Y9793RL
Cut Tape86Y9793
Product RangeOS-CON SVPE Series
Your Part Number
327 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.837 | $0.00 |
| Total Price | $0.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 25+ | $1.060 |
| 100+ | $0.978 |
| 250+ | $0.904 |
| 500+ | $0.830 |
| 1000+ | $0.768 |
| 5000+ | $0.767 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.837 |
| 1500+ | $0.774 |
| 2500+ | $0.750 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No16SVPE180MCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel47AC6736
Re-Reel86Y9793RL
Cut Tape86Y9793
Product RangeOS-CON SVPE Series
Technical Datasheet
Capacitance180µF
Voltage(DC)16V
Capacitor Case / PackageRadial Can - SMD
ESR0.011ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current4.46A
Product Diameter6.3mm
Product Length-
Product Width-
Product Height9.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVPE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
180µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
4.46A
Product Length
-
Product Height
9.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
ESR
0.011ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVPE Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
