Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No4SVPS680MCopy
Newark Part No.88Y9286
Product RangeOS-CON SVPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
| 10+ | $1.650 |
| 25+ | $1.510 |
| 50+ | $1.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No4SVPS680MCopy
Newark Part No.88Y9286
Product RangeOS-CON SVPS Series
Technical Datasheet
Capacitance680µF
Voltage(DC)4V
Capacitor Case / PackageRadial Can - SMD
ESR0.02ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current4.13A
Product Diameter10mm
Product Length-
Product Width-
Product Height7.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVPS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
680µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
4.13A
Product Length
-
Product Height
7.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
4V
ESR
0.02ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVPS Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
