Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No50SVPF10MCopy
Newark Part No.
Re-Reel89Y0532
Cut Tape89Y0532
Product RangeOS-CON SVPF Series
Your Part Number
2,704 In Stock
5,982 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.270 | $2.27 |
| Total Price | $2.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 10+ | $1.470 |
| 25+ | $1.370 |
| 50+ | $1.250 |
| 100+ | $1.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No50SVPF10MCopy
Newark Part No.
Re-Reel89Y0532
Cut Tape89Y0532
Product RangeOS-CON SVPF Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitor Case / PackageRadial Can - SMD
ESR0.04ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current2.5A
Product Diameter6.3mm
Product Length-
Product Width-
Product Height5.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVPF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
2.5A
Product Length
-
Product Height
5.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
ESR
0.04ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVPF Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
