Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No6SEPC1500MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.98W0902
Product RangeOS-CON SEPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 200+ | $1.520 |
| 500+ | $1.490 |
| 1000+ | $1.460 |
Price for:Each
Minimum: 200
Multiple: 200
$304.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No6SEPC1500MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.98W0902
Product RangeOS-CON SEPC Series
Technical Datasheet
Capacitance1500µF
Voltage(DC)6.3V
Capacitor Case / PackageRadial Leaded
ESR0.01ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Ripple Current5.56A
Product Diameter10mm
Product Length-
Product Width-
Product Height13mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SEPC Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Capacitance
1500µF
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Through Hole
Ripple Current
5.56A
Product Length
-
Product Height
13mm
Operating Temperature Max
105°C
SVHC
No SVHC (19-Jan-2021)
Voltage(DC)
6.3V
ESR
0.01ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Radial Leaded
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SEPC Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
