Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQW212EHACopy
Newark Part No.11N2724
Product RangePhotoMOS AQW Series
Your Part Number
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.380 |
| 10+ | $5.160 |
| 25+ | $4.810 |
| 50+ | $4.600 |
| 100+ | $4.380 |
| 250+ | $4.280 |
| 500+ | $4.200 |
Price for:Each
Minimum: 1
Multiple: 1
$5.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQW212EHACopy
Newark Part No.11N2724
Product RangePhotoMOS AQW Series
Technical Datasheet
Contact FormDPST-NO (2 Form A)
Contact ConfigurationDPST-NO
Load TypeAC / DC
Load Voltage Max60V
Load Current500mA
MOSFET Relay Package StyleDIP-8
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If1.2mA
On State Resistance Max2.5ohm
Isolation Voltage5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQW Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AQW212EHA is a 2-pole GU-E PhotoMOS Relay with I/O isolation voltage of reinforced 5000VAC. DIP (2 form-A) 8-pin type. Through hole terminal. Reinforced insulation 5000V type, more than 0.4mm internal insulation distance between inputs and outputs. Con-forms to EN41003, EN60950 (reinforced insulation). Controls low-level analogue signals PhotoMOS relays feature extremely low closed-circuit offset voltage to enable control of low-level analogue signals without distortion.
- General use and economy type
- High sensitivity, high speed response
- Low-level off state leakage current
Applications
Industrial, Communications & Networking, Sensing & Instrumentation, Security
Technical Specifications
Contact Form
DPST-NO (2 Form A)
Load Type
AC / DC
Load Current
500mA
Relay Mounting
Surface Mount
Forward Current If
1.2mA
Isolation Voltage
5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
DPST-NO
Load Voltage Max
60V
MOSFET Relay Package Style
DIP-8
Relay Terminals
Gull Wing
On State Resistance Max
2.5ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQW Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
