Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECHU1C473JX5Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel47AC4469
Re-Reel62W6412RL
Cut Tape62W6412
Product RangeECHU(X) Series
Your Part Number
2,000 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.346 | $0.00 |
| Total Price | $1.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.808 |
| 10+ | $0.423 |
| 100+ | $0.389 |
| 500+ | $0.333 |
| 5000+ | $0.283 |
| 10000+ | $0.272 |
| 25000+ | $0.267 |
| 50000+ | $0.262 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.346 |
| 4000+ | $0.333 |
| 8000+ | $0.327 |
| 12000+ | $0.321 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECHU1C473JX5Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel47AC4469
Re-Reel62W6412RL
Cut Tape62W6412
Product RangeECHU(X) Series
Technical Datasheet
Dielectric TypeMetallized PPS Stacked
Capacitor Case / Package1206 [3216 Metric]
Capacitance0.047µF
Capacitance Tolerance± 5%
Voltage(AC)11V
Voltage(DC)16V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity RatingGRADE II (Test Condition B)
Lead Spacing-
Product Length3.2mm
Product Width1.6mm
Product Height1.5mm
Product RangeECHU(X) Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PPS Stacked
Capacitance
0.047µF
Voltage(AC)
11V
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition B)
Product Length
3.2mm
Product Height
1.5mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
1206 [3216 Metric]
Capacitance Tolerance
± 5%
Voltage(DC)
16V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
1.6mm
Product Range
ECHU(X) Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
