Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECW-FA2J125JCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.49W2478
Product RangeECWF(A) Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 600+ | $0.737 |
| 1000+ | $0.724 |
| 2500+ | $0.711 |
Price for:Each
Minimum: 600
Multiple: 600
$442.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECW-FA2J125JCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.49W2478
Product RangeECWF(A) Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1.2µF
Capacitance Tolerance± 5%
Voltage(AC)141V
Voltage(DC)630V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition B)
Lead Spacing22.5mm
Product Length26mm
Product Width12.1mm
Product Height17.2mm
Product RangeECWF(A) Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1.2µF
Voltage(AC)
141V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition B)
Product Length
26mm
Product Height
17.2mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
630V
Capacitor Terminals
PC Pin
Lead Spacing
22.5mm
Product Width
12.1mm
Product Range
ECWF(A) Series
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
