Print Page
1,500 In Stock
21,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.860 | $0.00 |
| Total Price | $0.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 25+ | $1.300 |
| 100+ | $0.984 |
| 250+ | $0.912 |
| 500+ | $0.841 |
| 1000+ | $0.824 |
| 5000+ | $0.807 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.860 |
| 1000+ | $0.833 |
| 2000+ | $0.772 |
| 4000+ | $0.712 |
| 6000+ | $0.692 |
| 10000+ | $0.682 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEFT1V561GPCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel47AC4686
Re-Reel97Y1444RL
Cut Tape97Y1444
Product RangeFT Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance560µF
Voltage(DC)35V
ESR0.06ohm
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product RangeFT Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter10mm
Product Length-
Product Width-
Product Height10.2mm
Ripple Current1.19A
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
FT Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitance
560µF
ESR
0.06ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
10mm
Product Width
-
Ripple Current
1.19A
Operating Temperature Max
105°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

