Print Page
1,025 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $0.738 |
| 25+ | $0.681 |
| 50+ | $0.622 |
| 100+ | $0.565 |
| 500+ | $0.553 |
| 1000+ | $0.543 |
| 2500+ | $0.531 |
Price for:Each
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUFC1H181Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.47AC4878
Product RangeFC Series
Technical Datasheet
Capacitance180µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height16mm
Product RangeFC Series
ESR-
Ripple Current850mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Panasonic EEUFC series capacitors are automotive grade, radial polarized aluminium electrolytic capacitors. The capacitance value ranges from 1µF to 1500µF. These capacitors are solution for low impedance solutions.
- High reliability
- Low impedance
- Automotive grade AEC-Q200 compliant
- Tolerance of ±20%
- Endurance of 1000h to 5000h at 105°C
- Operating temperature range -55°C to 105°C
- Rated voltage range of 6.3VDC to 100VDC
Technical Specifications
Capacitance
180µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
FC Series
Ripple Current
850mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
16mm
ESR
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

