Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA6AEB105V SMD Chip Resistor, ERA Series, 1 Mohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film)](https://mexico.newark.com/productimages/standard/en_US/08N2144-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERA6AEB105VCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel11AC3047
Re-Reel08N2144RL
Cut Tape08N2144
Product RangeERA-6A Series
Your Part Number
4,993 In Stock
150,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.373 | $0.37 |
| Total Price | $0.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.373 |
| 10+ | $0.195 |
| 100+ | $0.117 |
| 1000+ | $0.079 |
| 5000+ | $0.067 |
| 10000+ | $0.066 |
| 25000+ | $0.065 |
| 50000+ | $0.062 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.062 |
| 10000+ | $0.061 |
| 15000+ | $0.060 |
| 25000+ | $0.058 |
| 50000+ | $0.057 |
| 125000+ | $0.056 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA6AEB105VCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel11AC3047
Re-Reel08N2144RL
Cut Tape08N2144
Product RangeERA-6A Series
Technical Datasheet
Resistance1Mohm
Resistance Tolerance± 0.1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability
Product RangeERA-6A Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ERA-6AEB105V is a 6A surface-mount Chip Resistor with thin metal film element. The chip resistor offers small resistance tolerance and temperature coefficient of resistance high accuracy, low current noise and excellent linearity high performance.
- Stable at high temperature and humidity
- High reliability
- High performance
- Miniaturized equipment
- Maximum power rating of 250mW
- Available in ±0.05%, ±0.1%, ±0.25% and ±0.5% tolerance
- ±10, ±15, ±25, ±50 and ±100ppm/°C TCR values available
- Operating temperature range -55°C to 155°C
Technical Specifications
Resistance
1Mohm
Power Rating
125mW
Resistor Technology
Metal Film (Thin Film)
Product Range
ERA-6A Series
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Reliability
Temperature Coefficient
± 25ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERA6AEB105V
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
