Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-1GEJ106C SMD Chip Resistor, 10 Mohm, ± 5%, 50 mW, 0201 [0603 Metric], Thick Film, Precision](https://mexico.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-1GEJ106CCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel53W4036RL
Cut Tape53W4036
Product RangeERJ-1GE Series
Your Part Number
8,445 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.101 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.101 |
| 10+ | $0.049 |
| 100+ | $0.033 |
| 1000+ | $0.021 |
| 5000+ | $0.017 |
| 10000+ | $0.013 |
| 25000+ | $0.008 |
| 50000+ | $0.007 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-1GEJ106CCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel53W4036RL
Cut Tape53W4036
Product RangeERJ-1GE Series
Technical Datasheet
Resistance10Mohm
Resistor Case / Package0201 [0603 Metric]
Power Rating50mW
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-1GE Series
Resistance Tolerance± 5%
Temperature Coefficient-400ppm/°C to +150ppm/°C
Voltage Rating25V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Resistance
10Mohm
Power Rating
50mW
Resistor Type
Precision
Resistance Tolerance
± 5%
Voltage Rating
25V
Product Width
0.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2020)
Resistor Case / Package
0201 [0603 Metric]
Resistor Technology
Thick Film
Product Range
ERJ-1GE Series
Temperature Coefficient
-400ppm/°C to +150ppm/°C
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
