Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJH2RF12R0X SMD Chip Resistor, 12 ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, High Temperature](https://mexico.newark.com/productimages/standard/en_US/28AJ9624-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJH2RF12R0XCopy
Newark Part No.28AJ7090
Product RangeERJ-H2R Series
Your Part Number
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.020 |
| 10+ | $1.840 |
| 100+ | $1.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJH2RF12R0XCopy
Newark Part No.28AJ7090
Product RangeERJ-H2R Series
Technical Datasheet
Resistance12ohm
Power Rating100mW
Product RangeERJ-H2R Series
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
12ohm
Product Range
ERJ-H2R Series
Product Length
1mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Power Rating
100mW
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
175°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
