Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP5M220YFKCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel95M4238RL
Cut Tape95M4238
Product RangePCC-M0854M Series
Your Part Number
1,153 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.200 | $1.20 |
| Total Price | $1.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 25+ | $0.937 |
| 100+ | $0.907 |
| 250+ | $0.877 |
| 500+ | $0.815 |
| 1000+ | $0.755 |
| 5000+ | $0.684 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M220YFKCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel95M4238RL
Cut Tape95M4238
Product RangePCC-M0854M Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)6.9A
Product RangePCC-M0854M Series
Power Inductor Case8.5mm x 8mm x 5.4mm
DC Resistance Max70mohm
Inductance Tolerance± 20%
Product Length8.5mm
Core MaterialMetal Composition
Product Width8mm
Product Height5.4mm
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
PCC-M0854M Series
DC Resistance Max
70mohm
Product Length
8.5mm
Product Width
8mm
RoHS Phthalates Compliant
To Be Advised
RMS Current (Irms)
4.1A
Saturation Current (Isat)
6.9A
Power Inductor Case
8.5mm x 8mm x 5.4mm
Inductance Tolerance
± 20%
Core Material
Metal Composition
Product Height
5.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ETQP5M220YFK
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
