Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP5M330YFCCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.18AR4877
Product RangePCC-M1054M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $1.410 |
| 25+ | $1.280 |
| 50+ | $1.150 |
| 100+ | $1.040 |
| 500+ | $0.876 |
| 1000+ | $0.752 |
| 2500+ | $0.737 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M330YFCCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.18AR4877
Product RangePCC-M1054M Series
Technical Datasheet
Inductance32.5µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Saturation Current (Isat)7.6A
Product RangePCC-M1054M Series
Inductor Case / Package-
DC Resistance Max0.0754ohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height5.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
32.5µH
Inductor Construction
Shielded
Product Range
PCC-M1054M Series
DC Resistance Max
0.0754ohm
Product Length
10.7mm
Product Height
5.5mm
RMS Current (Irms)
4.2A
Saturation Current (Isat)
7.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
