Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP5M470YFMCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.95M4240
Product RangePCC-M0754M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.729 |
| 2000+ | $0.689 |
| 3000+ | $0.680 |
| 5000+ | $0.672 |
| 10000+ | $0.658 |
| 25000+ | $0.645 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$729.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M470YFMCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.95M4240
Product RangePCC-M0754M Series
Technical Datasheet
Inductance48µH
RMS Current (Irms)2.3A
Saturation Current (Isat)4.1A
Product RangePCC-M0754M Series
Power Inductor Case7.5mm x 7mm x 5.4mm
DC Resistance Max0.172ohm
Inductance Tolerance± 20%
Inductor Construction-
Product Length7.5mm
Product Width7mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
48µH
Saturation Current (Isat)
4.1A
Power Inductor Case
7.5mm x 7mm x 5.4mm
Inductance Tolerance
± 20%
Product Length
7.5mm
Product Height
5.4mm
RMS Current (Irms)
2.3A
Product Range
PCC-M0754M Series
DC Resistance Max
0.172ohm
Inductor Construction
-
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ETQP5M470YFM
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
