Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEWV-YKXL16B14Copy
Newark Part No.52W2742
Product RangeEWV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.250 |
| 500+ | $3.250 |
Price for:Each
Minimum: 250
Multiple: 250
$812.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEWV-YKXL16B14Copy
Newark Part No.52W2742
Product RangeEWV Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating100mW
Resistance Tolerance± 20%
Product RangeEWV Series
Potentiometer MountingThrough Hole
Shaft Diameter20mm
No. of Gangs1
Adjustment TypeRotary Switch
Shaft Length9mm
Temperature Coefficient-
Potentiometer Type-
Resistor Technology-
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length21mm
Product Width-
Product Height-
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
9mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
21mm
Product Height
-
Operating Temperature Max
-
No. of Turns
1Turns
Power Rating
100mW
Product Range
EWV Series
Shaft Diameter
20mm
Adjustment Type
Rotary Switch
Temperature Coefficient
-
Resistor Technology
-
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
