EXBN8V101JX

Fixed Network Resistor, 100 ohm, Isolated, 4 Resistors, 0804 [2010 Metric], Concave, ± 5%

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
PANASONIC EXBN8V101JX
ManufacturerPANASONIC
Manufacturer Part NoEXBN8V101JX
Newark Part No.83AK4429
Product RangeEXB-N8V Series
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
QuantityPrice
10000+$0.030
20000+$0.029
40000+$0.028
60000+$0.027
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerPANASONIC
Manufacturer Part NoEXBN8V101JX
Newark Part No.83AK4429
Product RangeEXB-N8V Series
Technical Datasheet
Resistance100ohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package0804 [2010 Metric]
Resistor TerminalsConcave
Resistance Tolerance± 5%
Voltage Rating50V
Power Rating per Resistor31mW
Temperature Coefficient± 200ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.5mm
Power Rating-
Product Length2mm
Product Width1mm
Product Height0.45mm
Product RangeEXB-N8V Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)

Product Overview

The Panasonic EXBN8 series are isolated thick film chip resistor networks with concave termination. The Resistance range includes E24 decade values from 10 ohm to 1Mohm. These integrated discrete resistors can effectively reduce PCB space with high component reliability and are more efficient for pick and place application.

  • EIA 0402 resistor array
  • 4 resistors in 2.0mm × 1.0mm size with 8 terminals
  • Power rating is 0.031W/element at 70°C
  • ±5% tolerance
  • Meets IEC 60115-9, JIS C 5201-9 and EIAJ RC-2129 standards
  • Jumpers are also available
  • Operating temperature range -55°C to 125°C

Technical Specifications

Resistance

100ohm

No. of Resistors

4Resistors

Resistor Terminals

Concave

Voltage Rating

50V

Temperature Coefficient

± 200ppm/°C

Resistor Technology

Thick Film

Terminal Pitch

0.5mm

Product Length

2mm

Product Height

0.45mm

Operating Temperature Min

-55°C

Qualification

-

Network Circuit Type

Isolated

Resistor Case / Package

0804 [2010 Metric]

Resistance Tolerance

± 5%

Power Rating per Resistor

31mW

Resistor Type

Array

Resistor Mounting

Surface Mount Device

Power Rating

-

Product Width

1mm

Product Range

EXB-N8V Series

Operating Temperature Max

125°C

SVHC

No SVHC (25-Jun-2025)

Alternatives for EXBN8V101JX

1 Product Found

Associated Products

1 Product Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code