Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2744348
Newark Part No.39K1760
Product RangeSUBCON
Also Known AsSUBCON-PLUS-PROFIB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $83.580 |
10+ | $76.470 |
25+ | $74.610 |
50+ | $72.430 |
100+ | $71.190 |
250+ | $67.170 |
500+ | $63.770 |
Price for:Each
Minimum: 1
Multiple: 1
$83.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2744348
Newark Part No.39K1760
Product RangeSUBCON
Also Known AsSUBCON-PLUS-PROFIB
Technical Datasheet
D Sub Connector TypeStandard
Product RangeSUBCON
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeScrew
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2744348 is a 9-way D-SUB Bus Connector with two cable entries. The termination resistor can be switched on via slide switch. The SUBCON-PLUS-PROFIB comes with metal-plated ABS housing enable you to connect incoming and outgoing bus cables quickly and conveniently.
- Spring-cage connection terminal block
- Axial cable entry
- Additional programming interface
- Integrated, switchable termination resistors
Applications
Industrial, Communications & Networking
Technical Specifications
D Sub Connector Type
Standard
Product Range
SUBCON
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Screw
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate