Print Page
Image is for illustrative purposes only. Please refer to product description.
87 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.508 |
50+ | $0.476 |
100+ | $0.446 |
250+ | $0.412 |
500+ | $0.374 |
1000+ | $0.328 |
Price for:Each
Minimum: 10
Multiple: 10
$5.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240159
Newark Part No.62AK1470
Technical Datasheet
Product Range-
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.3mm x 0.8mm
Tab Size - Imperial0.248" x 0.031"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator Colour-
Conductor Area CSA2.5mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Tab Size - Metric
6.3mm x 0.8mm
Wire Size AWG Min
16AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.248" x 0.031"
Wire Size AWG Max
14AWG
Conductor Area CSA
2.5mm²
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate