Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.180 |
| 10+ | $40.030 |
| 50+ | $37.460 |
| 100+ | $36.170 |
| 250+ | $34.870 |
| 500+ | $33.580 |
| 1000+ | $32.720 |
Price for:Each
Minimum: 2
Multiple: 2
$84.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4945-K-36
Newark Part No.91B2212
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type B0.64mm Square Pin Sockets x 2
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator Colour-
Current Rating-
Voltage Rating60VDC
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4945-K-36 is a Test Lead with moulded strain-relief BNC plug to square-pin receptacles connection. The BNC plug has nickel-plated brass body and gold-plated brass centre pin. The receptacle has phosphor bronze body and polypropylene housing.
- BNC connector and breakout wires are moulded directly to the cable for added pull strength
- Alligators clip jaws open up to 0.187" (4.75mm)
- BNC features PTFE dielectric and gold plated centre contact for optimum electrical performance
Applications
Test & Measurement
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
36"
Insulator Colour
-
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
0.64mm Square Pin Sockets x 2
Lead Length - Metric
914mm
Current Rating
-
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
