Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08645Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AJ2998
Your Part Number
287 In Stock
1,525 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.811 |
| 250+ | $0.628 |
| 500+ | $0.567 |
| 1000+ | $0.518 |
| 5000+ | $0.476 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08645Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AJ2998
Technical Datasheet
Current Rating1A
Pin Diameter2.5mm
Barrel Length-
Connector MountingChassis Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.5mm
Barrel Outer Diameter-
Voltage Rating12V
Product Range-
SVHCTo Be Advised
Technical Specifications
Gender
Receptacle
Pin Diameter
2.5mm
Connector Mounting
Chassis Mount
Barrel Inner Diameter
2.5mm
Voltage Rating
12V
SVHC
To Be Advised
Current Rating
1A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
