0
0 Items$0.00

Plug DC Power Connectors - Barrel Plugs & Jacks:

128 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Barrel Length
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
34C3284

RoHS

Date/Lot Code

Each
1+
$1.320
10+
$1.200
Min: 1 / Mult: 1
Plug
-
-
-
Cable Mount
Solder
2.8mm
5.5mm
-
-
34C6219

RoHS

Date/Lot Code

Each
1+
$1.350
Min: 1 / Mult: 1
Plug
500mA
-
9.4mm
Cable Mount
Solder
1.3mm
3.5mm
12V
-
97K6465

RoHS

Each
10+
$0.990
100+
$0.879
250+
$0.794
500+
$0.725
1000+
$0.669
More Pricing...
Min: 10 / Mult: 10
Plug
500mA
-
9.5mm
Cable Mount
Solder
2.1mm
5.5mm
12V
-
39C0411

RoHS

Date/Lot Code

Each
1+
$0.864
25+
$0.864
Min: 1 / Mult: 1
Plug
-
-
-
Cable Mount
Solder
1.1mm
3mm
-
-
96F9611

RoHS

Each
1+
$3.650
10+
$3.650
25+
$3.650
50+
$3.650
100+
$3.650
Min: 1 / Mult: 1
Plug
5A
-
9.5mm
Cable Mount
Solder
2mm
5.5mm
-
-
96F9612

RoHS

Each
1+
$5.760
10+
$4.630
25+
$4.270
50+
$4.080
100+
$3.980
Min: 1 / Mult: 1
Plug
5A
-
12mm
Cable Mount
Solder
2.5mm
5.5mm
-
-
40T6157

RoHS

Each
1+
$2.990
Min: 1 / Mult: 1
Plug
-
1mm
-
Cable Mount
-
3.3mm
5.5mm
13.5V
-
27R0021

RoHS

Each
1+
$5.190
10+
$4.190
25+
$3.850
50+
$3.680
100+
$3.600
Min: 1 / Mult: 1
Plug
5A
-
9.5mm
Cable Mount
Solder
2.1mm
5.5mm
-
-
34C3278

RoHS

Date/Lot Code

Each
1+
$1.100
10+
$0.993
Min: 1 / Mult: 1
Plug
-
-
-
Cable Mount
Solder
2.5mm
5mm
-
-
40T6166

RoHS

Each
1+
$3.140
Min: 1 / Mult: 1
Plug
-
1.4mm
-
Cable Mount
-
4.35mm
6.5mm
-
-
98K5987

RoHS

Each
1+
$2.380
10+
$2.110
50+
$1.900
100+
$1.750
250+
$1.610
More Pricing...
Min: 1 / Mult: 1
Plug
2A
-
9.5mm
Cable Mount
Solder
1.7mm
4mm
6.3V
-
37F2996

RoHS

Each
1+
$5.160
10+
$4.150
25+
$3.820
50+
$3.660
100+
$3.570
Min: 1 / Mult: 1
Plug
5A
-
9.5mm
Cable Mount
Solder
2.5mm
5.5mm
-
-
25R4805

RoHS

MULTICOMP PRO
Each
1+
$1.190
250+
$0.898
500+
$0.807
1000+
$0.726
5000+
$0.662
Min: 5 / Mult: 5
Plug
1A
-
9.5mm
Cable Mount
Solder
2.5mm
5.5mm
12V
-
40T6154

RoHS

Each
1+
$1.880
Min: 1 / Mult: 1
Plug
-
-
-
Cable Mount
-
2.5mm
5.5mm
-
-
37F2995

RoHS

Each
1+
$3.970
10+
$3.200
25+
$2.940
50+
$2.820
100+
$2.760
Min: 1 / Mult: 1
Plug
5A
-
9.5mm
Cable Mount
Solder
2.5mm
5.5mm
-
-
25R0307

RoHS

Each
1+
$9.420
10+
$8.640
50+
$7.860
100+
$7.710
500+
$7.120
More Pricing...
Min: 1 / Mult: 1
Plug
5A
2.5mm
12mm
Cable Mount
Solder
2.5mm
5.5mm
30V
-
34C3283

RoHS

Date/Lot Code

Each
1+
$0.963
10+
$0.875
Min: 1 / Mult: 1
Plug
3.5A
-
11mm
Cable Mount
Solder
2.5mm
5.5mm
35V
-
39C0423

RoHS

Date/Lot Code

Each
1+
$1.090
Min: 1 / Mult: 1
Plug
-
-
-
Cable Mount
Solder
2.5mm
5.5mm
-
-
81R1013

RoHS

Each
1+
$9.420
10+
$8.640
50+
$7.860
100+
$7.710
500+
$7.120
More Pricing...
Min: 1 / Mult: 1
Plug
5A
2.1mm
12mm
Cable Mount
Solder
2.1mm
5.5mm
30V
-
74R3073

RoHS

Each
1+
$9.420
10+
$8.640
50+
$7.860
100+
$7.710
500+
$7.120
More Pricing...
Min: 1 / Mult: 1
Plug
5A
2.5mm
12mm
Cable Mount
Solder
2.5mm
5.5mm
30V
-
98K5989

RoHS

Each
1+
$2.550
10+
$2.260
50+
$2.040
100+
$1.860
250+
$1.720
More Pricing...
Min: 1 / Mult: 1
Plug
2A
1mm
9.5mm
Cable Mount
Solder
3.3mm
5.5mm
13.5V
-
25R4811

RoHS

Each
1+
$2.020
100+
$1.580
250+
$1.430
500+
$1.320
1000+
$1.210
Min: 1 / Mult: 1
Plug
2A
1.4mm
9.5mm
Cable Mount
Solder
4.3mm
6.5mm
18V
-
81R1014

RoHS

Each
1+
$9.420
10+
$8.640
50+
$7.860
100+
$7.710
500+
$7.120
More Pricing...
Min: 1 / Mult: 1
Plug
5A
2.1mm
12mm
Cable Mount
Solder
2.1mm
5.5mm
30V
-
02C6856

RoHS

Date/Lot Code

Each
1+
$0.552
10+
$0.552
Min: 1 / Mult: 1
Plug
-
-
-
Cable Mount
Solder
1.2mm
3.5mm
-
-
25R4804

RoHS

MULTICOMP PRO
Each
1+
$1.990
250+
$1.520
500+
$1.360
1000+
$1.220
5000+
$1.120
Min: 1 / Mult: 1
Plug
500mA
-
9mm
Cable Mount
Solder
1.4mm
3.4mm
12V
-
1-25 of 128 items
of 6 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO