Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.630 |
| 4+ | $7.770 |
| 12+ | $7.040 |
Price for:Each
Minimum: 1
Multiple: 1
$8.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoSB-29
Newark Part No.95T3469
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Tilt-N-Turn Speaker Bracket Pair Designed for compact speakers weighing up to seven pounds, these brackets are perfect for home theater use or in public areas for small background music speakers. The unique ball swivel assembly provides ±70° pan and ±40° tilt, allowing wide adjustment range.
- Suitable for small home cinema/satellite speakers
- Mounts speaker 2.5" from wall
- Separate mounting plate with locking screw provides easy installation
- Maximum load: 7.7lbs.
- All mounting hardware included
- Sold in pairs
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate