Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS01506MS-WP-LW100-RCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.02AM8477
Product RangeMobile Series
Your Part Number
183 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 10+ | $2.480 |
| 25+ | $2.300 |
| 50+ | $2.140 |
| 100+ | $1.910 |
| 500+ | $1.750 |
| 1000+ | $1.550 |
| 2500+ | $1.400 |
Price for:Each
Minimum: 1
Multiple: 1
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS01506MS-WP-LW100-RCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.02AM8477
Product RangeMobile Series
Technical Datasheet
Driver TypeGeneral Purpose
Impedance6ohm
Power Rating Nom800mW
External Width - Metric11mm
Resonant Frequency550Hz
Sound Pressure Level (SPL)93dB
Speaker ShapeRectangular
Product Dimensions15mm x 11mm x 3mm
External Width - Imperial0.43"
Frequency Response Min0Hz
Frequency Range0Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP RatingIP67
IP RatingIP67
Product RangeMobile Series
Speaker MountingSMD
Power Rating Max1W
External Length - Metric15mm
External Depth - Metric3mm
External Length - Imperial0.59"
External Depth - Imperial0.11"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
800mW
Resonant Frequency
550Hz
Speaker Shape
Rectangular
External Width - Imperial
0.43"
Frequency Range
0Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
IP67
Speaker Mounting
SMD
External Length - Metric
15mm
External Length - Imperial
0.59"
SVHC
No SVHC (21-Jan-2025)
Impedance
6ohm
External Width - Metric
11mm
Sound Pressure Level (SPL)
93dB
Product Dimensions
15mm x 11mm x 3mm
Frequency Response Min
0Hz
Temperature Grade
-
IP Rating
IP67
Product Range
Mobile Series
Power Rating Max
1W
External Depth - Metric
3mm
External Depth - Imperial
0.11"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
