Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMRA000606303R3MA1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel56AJ9532RL
Cut Tape56AJ9532
Product RangeBMRx Series
Your Part Number
1,745 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.423 | $2.11 |
| Total Price | $2.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.423 |
| 10+ | $0.355 |
| 15+ | $0.341 |
| 25+ | $0.327 |
| 50+ | $0.313 |
| 125+ | $0.299 |
| 250+ | $0.285 |
| 500+ | $0.271 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMRA000606303R3MA1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel56AJ9532RL
Cut Tape56AJ9532
Product RangeBMRx Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeBMRx Series
Power Inductor Case7.3mm x 6.6mm x 3mm
Inductor Case / Package-
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
BMRx Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6A
Saturation Current (Isat)
12A
Power Inductor Case
7.3mm x 6.6mm x 3mm
DC Resistance Max
0.035ohm
Product Length
7.3mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
