Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWVS005050403R3M00Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel56AJ9629RL
Cut Tape56AJ9629
Product RangeBWVS Series
Your Part Number
587 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.377 | $1.88 |
| Total Price | $1.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.377 |
| 10+ | $0.318 |
| 15+ | $0.306 |
| 25+ | $0.293 |
| 50+ | $0.279 |
| 125+ | $0.267 |
| 250+ | $0.253 |
| 500+ | $0.239 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWVS005050403R3M00Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel56AJ9629RL
Cut Tape56AJ9629
Product RangeBWVS Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)4.8A
Power Inductor Case5mm x 5mm x 4mm
Product RangeBWVS Series
Inductor Case / Package-
DC Resistance Max0.026ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
5mm x 5mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.5A
Saturation Current (Isat)
4.8A
Product Range
BWVS Series
DC Resistance Max
0.026ohm
Product Length
5mm
Product Height
4mm
Technical Docs (2)
Alternatives for BWVS005050403R3M00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
