Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2983.650HLTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel51AK2944
Cut Tape51AK2943
Product RangePIBC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 3400 | $0.636 | $2,162.40 |
| Total Price | $2,162.40 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3400+ | $0.763 |
Full Reel
| Quantity | Price |
|---|---|
| 3400+ | $0.636 |
| 4000+ | $0.583 |
| 6000+ | $0.566 |
| 10000+ | $0.557 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2983.650HLTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel51AK2944
Cut Tape51AK2943
Product RangePIBC
Technical Datasheet
Inductance65nH
RMS Current (Irms)24A
Inductor ConstructionShielded
Saturation Current (Isat)29.5A
Product RangePIBC
DC Resistance Max330µohm
Inductance Tolerance± 15%
Product Length4mm
Product Width5mm
Product Height4mm
SVHCTo Be Advised
Technical Specifications
Inductance
65nH
Inductor Construction
Shielded
Product Range
PIBC
Inductance Tolerance
± 15%
Product Width
5mm
SVHC
To Be Advised
RMS Current (Irms)
24A
Saturation Current (Isat)
29.5A
DC Resistance Max
330µohm
Product Length
4mm
Product Height
4mm
Technical Docs (2)
Alternatives for PA2983.650HLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
