Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4320.334NLTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51AK2963
Product RangePIDC
Your Part Number
300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.810 |
| 25+ | $2.370 |
| 100+ | $2.020 |
| 250+ | $1.940 |
| 500+ | $1.860 |
| 1000+ | $1.730 |
| 5000+ | $1.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4320.334NLTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51AK2963
Product RangePIDC
Technical Datasheet
Inductance330µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Product RangePIDC
Power Inductor Case12.3mm x 12.3mm x 10mm
Inductor Case / Package-
DC Resistance Max0.34ohm
Inductance Tolerance± 20%
Product Length12.3mm
Product Width12.3mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
PIDC
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.7A
Saturation Current (Isat)
2.1A
Power Inductor Case
12.3mm x 12.3mm x 10mm
DC Resistance Max
0.34ohm
Product Length
12.3mm
Product Height
10mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
