Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4320.473NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel51AK2965RL
Cut Tape51AK2965
Product RangePIDC
Your Part Number
1,221 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.810 | $2.81 |
| Total Price | $2.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.810 |
| 25+ | $2.370 |
| 100+ | $2.020 |
| 250+ | $1.940 |
| 500+ | $1.860 |
| 1000+ | $1.730 |
| 5000+ | $1.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4320.473NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel51AK2965RL
Cut Tape51AK2965
Product RangePIDC
Technical Datasheet
Inductance47µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Saturation Current (Isat)5.4A
Product RangePIDC
Inductor Case / Package-
Power Inductor Case12.3mm x 12.3mm x 10mm
DC Resistance Max0.056ohm
Inductance Tolerance± 20%
Product Length12.3mm
Product Width12.3mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
PIDC
Power Inductor Case
12.3mm x 12.3mm x 10mm
Inductance Tolerance
± 20%
Product Width
12.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.2A
Saturation Current (Isat)
5.4A
Inductor Case / Package
-
DC Resistance Max
0.056ohm
Product Length
12.3mm
Product Height
10mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
