Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4340.102ANLTCopy
Newark Part No.61AC5897
Product RangePIMA
Your Part Number
5,817 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.970 |
| 10+ | $0.811 |
| 25+ | $0.803 |
| 50+ | $0.738 |
| 100+ | $0.671 |
| 250+ | $0.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4340.102ANLTCopy
Newark Part No.61AC5897
Product RangePIMA
Technical Datasheet
Inductance1µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangePIMA
Power Inductor Case5.7mm x 5.2mm x 2.8mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.012ohm
Product Length5.7mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
PIMA
Inductor Case / Package
-
DC Resistance Max
0.012ohm
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
9A
Saturation Current (Isat)
8.5A
Power Inductor Case
5.7mm x 5.2mm x 2.8mm
Inductance Tolerance
± 20%
Product Length
5.7mm
Product Height
2.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
