Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4340.153NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel61AC5903RL
Cut Tape61AC5903
Product RangePIMC
Your Part Number
374 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.130 | $1.13 |
| Total Price | $1.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 25+ | $0.831 |
| 100+ | $0.789 |
| 250+ | $0.736 |
| 500+ | $0.634 |
| 1000+ | $0.579 |
| 5000+ | $0.561 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4340.153NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel61AC5903RL
Cut Tape61AC5903
Product RangePIMC
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)2.6A
Power Inductor Case6mm x 5.4mm x 3mm
Product RangePIMC
Inductor Case / Package-
DC Resistance Max0.19ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width5.4mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
6mm x 5.4mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.1A
Saturation Current (Isat)
2.6A
Product Range
PIMC
DC Resistance Max
0.19ohm
Product Length
6mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
