Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4341.822NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel61AC5949RL
Cut Tape61AC5949
Product RangePIMC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.589 | $2,356.00 |
| Total Price | $2,356.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.589 |
| 8000+ | $0.578 |
| 12000+ | $0.566 |
| 20000+ | $0.554 |
| 40000+ | $0.543 |
| 100000+ | $0.531 |
| 200000+ | $0.520 |
| 400000+ | $0.508 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4341.822NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel61AC5949RL
Cut Tape61AC5949
Product RangePIMC
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)7.5A
Power Inductor Case7.6mm x 6.9mm x 3mm
Product RangePIMC
Inductor Case / Package-
DC Resistance Max0.068ohm
Inductance Tolerance± 20%
Product Length7.6mm
Product Width6.9mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Power Inductor Case
7.6mm x 6.9mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.9mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4A
Saturation Current (Isat)
7.5A
Product Range
PIMC
DC Resistance Max
0.068ohm
Product Length
7.6mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
