Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.333NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel61AC5965RL
Cut Tape61AC5965
Product RangePIMC
Your Part Number
328 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.060 | $1.06 |
| Total Price | $1.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 25+ | $0.890 |
| 100+ | $0.755 |
| 250+ | $0.714 |
| 500+ | $0.672 |
| 1000+ | $0.623 |
| 5000+ | $0.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.333NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel61AC5965RL
Cut Tape61AC5965
Product RangePIMC
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangePIMC
Power Inductor Case11.5mm x 10.3mm x 4mm
Inductor Case / Package-
DC Resistance Max0.112ohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
PIMC
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.5A
Saturation Current (Isat)
5A
Power Inductor Case
11.5mm x 10.3mm x 4mm
DC Resistance Max
0.112ohm
Product Length
11.5mm
Product Height
4mm
Technical Docs (1)
Alternatives for PA4342.333NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
