Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.682NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel61AC5976RL
Cut Tape61AC5976
Product RangePIMC
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.110 | $1.11 |
| Total Price | $1.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 25+ | $0.838 |
| 100+ | $0.797 |
| 250+ | $0.747 |
| 500+ | $0.708 |
| 1000+ | $0.657 |
| 5000+ | $0.636 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.682NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel61AC5976RL
Cut Tape61AC5976
Product RangePIMC
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Saturation Current (Isat)13.5A
Power Inductor Case11.5mm x 10.3mm x 4mm
Product RangePIMC
DC Resistance Max0.0233ohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
11.5mm x 10.3mm x 4mm
DC Resistance Max
0.0233ohm
Product Length
11.5mm
Product Height
4mm
RMS Current (Irms)
8.5A
Saturation Current (Isat)
13.5A
Product Range
PIMC
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
