Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.132NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel61AC6013RL
Cut Tape61AC6013
Product RangePIMC
Your Part Number
72 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.780 | $3.78 |
| Total Price | $3.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 25+ | $2.980 |
| 100+ | $2.700 |
| 250+ | $2.650 |
| 500+ | $2.590 |
| 1000+ | $2.540 |
| 5000+ | $2.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.132NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel61AC6013RL
Cut Tape61AC6013
Product RangePIMC
Technical Datasheet
Inductance1.3µH
RMS Current (Irms)49A
Inductor ConstructionShielded
Saturation Current (Isat)54A
Product RangePIMC
Power Inductor Case17.7mm x 17.2mm x 7mm
Inductor Case / Package-
DC Resistance Max2.3mohm
Inductance Tolerance± 20%
Product Length17.7mm
Product Width17.2mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.3µH
Inductor Construction
Shielded
Product Range
PIMC
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
49A
Saturation Current (Isat)
54A
Power Inductor Case
17.7mm x 17.2mm x 7mm
DC Resistance Max
2.3mohm
Product Length
17.7mm
Product Height
7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
