Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5003.182NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62AC9516
Product RangePICC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.060 |
| 4000+ | $1.040 |
| 6000+ | $1.020 |
| 10000+ | $0.996 |
| 20000+ | $0.975 |
| 50000+ | $0.954 |
| 100000+ | $0.933 |
| 200000+ | $0.912 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$2,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5003.182NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62AC9516
Product RangePICC
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)10.1A
Inductor ConstructionShielded
Saturation Current (Isat)12.3A
Power Inductor Case5.5mm x 5.3mm x 2.9mm
Product RangePICC
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.0127ohm
Product Length5.5mm
Product Width5.3mm
Product Height2.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Power Inductor Case
5.5mm x 5.3mm x 2.9mm
Inductor Case / Package
-
DC Resistance Max
0.0127ohm
Product Width
5.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
10.1A
Saturation Current (Isat)
12.3A
Product Range
PICC
Inductance Tolerance
± 20%
Product Length
5.5mm
Product Height
2.9mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
