Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5005.122NLTCopy
Newark Part No.
Re-Reel62AC9548
Cut Tape62AC9548
Product RangePICC
Your Part Number
497 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.670 | $2.67 |
| Total Price | $2.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 10+ | $2.310 |
| 25+ | $2.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5005.122NLTCopy
Newark Part No.
Re-Reel62AC9548
Cut Tape62AC9548
Product RangePICC
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)22A
Power Inductor Case6.6mmx 6.4mm x 4.8mm
Product RangePICC
Inductor Case / Package-
DC Resistance Max0.00583ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Power Inductor Case
6.6mmx 6.4mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
18A
Saturation Current (Isat)
22A
Product Range
PICC
DC Resistance Max
0.00583ohm
Product Length
6.6mm
Product Height
4.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
