Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5005.182NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel62AC9552RL
Cut Tape62AC9552
Product RangePICC
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.240 | $2.24 |
| Total Price | $2.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 25+ | $1.890 |
| 100+ | $1.590 |
| 250+ | $1.580 |
| 500+ | $1.380 |
| 1000+ | $1.340 |
| 5000+ | $1.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5005.182NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel62AC9552RL
Cut Tape62AC9552
Product RangePICC
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)16A
Inductor ConstructionShielded
Saturation Current (Isat)18.5A
Product RangePICC
Power Inductor Case6.6mmx 6.4mm x 4.8mm
Inductor Case / Package-
DC Resistance Max0.0071ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Product Range
PICC
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
16A
Saturation Current (Isat)
18.5A
Power Inductor Case
6.6mmx 6.4mm x 4.8mm
DC Resistance Max
0.0071ohm
Product Length
6.6mm
Product Height
4.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
