Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5615.800HLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AK3410
Product RangePIBC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2400+ | $1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2400
Multiple: 2400
$2,784.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5615.800HLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AK3410
Product RangePIBC
Technical Datasheet
Inductance80nH
RMS Current (Irms)85A
Inductor ConstructionShielded
Saturation Current (Isat)105A
Product RangePIBC
Inductor Case / Package-
DC Resistance Max125µohm
Inductance Tolerance± 15%
Product Length10mm
Product Width6mm
Product Height8.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
80nH
Inductor Construction
Shielded
Product Range
PIBC
DC Resistance Max
125µohm
Product Length
10mm
Product Height
8.5mm
RMS Current (Irms)
85A
Saturation Current (Isat)
105A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
6mm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for PA5615.800HLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
