Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE52627NLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.97K7093
Product RangePE-526XX Series
Your Part Number
6 In Stock
175 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.260 |
| 10+ | $3.560 |
| 25+ | $3.320 |
| 50+ | $3.090 |
| 100+ | $2.790 |
| 500+ | $2.560 |
| 1000+ | $2.280 |
| 2500+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$4.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE52627NLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.97K7093
Product RangePE-526XX Series
Technical Datasheet
Product RangePE-526XX Series
Inductance330µH
RMS Current (Irms)1A
DC Resistance Max0.78ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PE52627NL is a standard Low-power Inductor designed for general purpose use. This low profile inductor features high inductance stability with varying volt-seconds and load currents. The compact inductor supports ±10% inductance tolerance.
Applications
Power Management, Industrial
Technical Specifications
Product Range
PE-526XX Series
RMS Current (Irms)
1A
Inductance Tolerance
± 20%
Inductance
330µH
DC Resistance Max
0.78ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PE52627NL
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
