Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6189.500HLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AK6077
Product RangePIBC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2100+ | $0.971 |
| 4200+ | $0.951 |
| 6300+ | $0.932 |
| 10500+ | $0.913 |
| 21000+ | $0.894 |
| 52500+ | $0.874 |
| 105000+ | $0.854 |
| 210000+ | $0.835 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2100
Multiple: 2100
$2,039.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6189.500HLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AK6077
Product RangePIBC
Technical Datasheet
Inductance50nH
RMS Current (Irms)80A
Inductor ConstructionUnshielded
Saturation Current (Isat)148A
Product RangePIBC
Inductor Case / Package-
Power Inductor Case10mm x 8.3mm x 8mm
DC Resistance Max40µohm
Inductance Tolerance± 15%
Product Length10mm
Product Width8.3mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
50nH
Inductor Construction
Unshielded
Product Range
PIBC
Power Inductor Case
10mm x 8.3mm x 8mm
Inductance Tolerance
± 15%
Product Width
8.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
80A
Saturation Current (Isat)
148A
Inductor Case / Package
-
DC Resistance Max
40µohm
Product Length
10mm
Product Height
8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
