Print Page
QC5A15.3600F18B12M
CRYSTAL, 15.36MHZ, 18PF, 5MM X 3.2MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQC5A15.3600F18B12MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel75Y2438RL
Cut Tape75Y2438
Product RangeQC5A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.440 | $1.44 |
| Total Price | $1.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 50+ | $1.250 |
| 100+ | $1.130 |
| 250+ | $1.030 |
| 500+ | $0.881 |
| 1000+ | $0.790 |
| 2500+ | $0.699 |
| 5000+ | $0.673 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQC5A15.3600F18B12MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel75Y2438RL
Cut Tape75Y2438
Product RangeQC5A
Technical Datasheet
Frequency Nom15.36MHz
Product RangeQC5A
Crystal Frequency15.36MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -20ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
15.36MHz
Crystal Frequency
15.36MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
85°C
Product Range
QC5A
Frequency Tolerance + / -
10ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate