Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 250+ | $28.120 |
Price for:Each
Minimum: 500
Multiple: 1
$14,060.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No227003-01
Newark Part No.17B6507
Connector Type ANEMA 5-20P
Connector to ConnectorNEMA 5-20P to IEC 320 C19
Cable Length - Metric2.5m
Connector Type BIEC 60320 C19
Current Rating20A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
NEMA 5-20P
Cable Length - Metric
2.5m
Current Rating
20A
Jacket Color
Black
Cable Length - Imperial
8.2ft
Connector to Connector
NEMA 5-20P to IEC 320 C19
Connector Type B
IEC 60320 C19
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
