Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoRH100-50.000-12-F-1010-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel70AK3079RL
Cut Tape70AK3079
Product RangeRH100 Series
Your Part Number
1,400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.265 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.265 |
| 50+ | $0.210 |
| 100+ | $0.202 |
| 250+ | $0.193 |
| 500+ | $0.186 |
| 1000+ | $0.179 |
| 2500+ | $0.176 |
| 5000+ | $0.172 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoRH100-50.000-12-F-1010-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel70AK3079RL
Cut Tape70AK3079
Product RangeRH100 Series
Technical Datasheet
Product RangeRH100 Series
Frequency Nom50MHz
Crystal Frequency50MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RH100 Series
Crystal Frequency
50MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
70°C
Frequency Nom
50MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
12pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
